| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DTMT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DTMT-S189 |
EBC17DTMT-S189
| Heilind Number: | SULEBC17DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC17DTMT-S189 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector offers 34 positions in a compact design, with a right-angle orientation for space-saving installation. Its gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Ideal for board-to-board and card edge connections, the EBC17DTMT-S189 is a top choice for high-reliability applications.

