EBC17DTMT

Heilind Number:SULEBC17DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTMT

Detailed Description

Introducing our EBC17DTMT Board To Board PCB Connector, a high-performance component designed for demanding applications. With a pitch of 2.54mm and a right-angle orientation, this connector features two rows of 34 female contacts, made of durable phosphor bronze with gold plating for optimal conductivity. The loop bellow contact type ensures reliable connections, while the threaded mount type and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating further enhances its durability. Perfect for applications where reliability is paramount, the EBC17DTMT is a trusted solution for your connectivity needs.