| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17HCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 17 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17HCSN |
EBC17HCSN
| Heilind Number: | SULEBC17HCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17HCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17HCSN, a high-performance female board-to-board PCB connector designed for reliable signal transmission. With a pitch of 2.54mm (.1 in) and 17 gold-plated hairpin contacts, this connector ensures seamless connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. Featuring a straight orientation and no mounting requirement, installation is effortless. RoHS compliant and with termination plating in matte tin, it meets environmental standards while providing efficient power delivery. Ideal for various industries, the EBC17HCSN is the perfect solution for your connectivity needs.

