EBC17MMAD

Heilind Number:SULEBC17MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMAD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMAD

Detailed Description

Introducing the EBC17MMAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this male connector with two rows ensures secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is convenient and efficient. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating accommodate versatile applications. The right-angle orientation, 34 positions, and 2.54mm tail length offer flexibility in design. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. With a low profile of 13.72mm height and 9.4mm width, it saves space on PCBs without compromising performance. The matte tin termination plating ensures durability. Classified under hi-rel connectors, the EBC17MMAD is a standout choice for high-reliability electronic systems.