EBC17MMAN

Heilind Number:SULEBC17MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17MMAN

Detailed Description

Introducing the EBC17MMAN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows, this connector features 34 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission. Its right-angle orientation and through-hole termination method make it easy to integrate into circuit boards with a voltage rating of up to 700VAC. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating enhances durability and solderability, while the absence of mounting adds to its versatility. Ideal for use in industrial, aerospace, and telecommunications systems, the EBC17MMAN is a reliable choice for your interconnection requirements.