EBC17MMBN

Heilind Number:SULEBC17MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMBN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMBN

Detailed Description

Introducing the EBC17MMBN, a high-performance male board-to-board PCB connector designed for robust and reliable connections in demanding electronic applications. Featuring a contact pitch of 2.54mm (.1 in) and two rows with a total of 34 positions, this connector ensures efficient signal transmission. With a voltage rating of 700VAC and an amperage of 3A, it offers secure power delivery. The termination method of thru hole and contact material of gold-plated phosphor bronze guarantee excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Its right-angle orientation, compact design with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), and no mounting requirement make it versatile for various PCB layouts. The connector's matte tin termination plating enhances solderability. Certified for quality, it is the ideal choice for applications where reliability is paramount. Meet your connectivity needs with the EBC17MMBN.