EBC17MMDD

Heilind Number:SULEBC17MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMDD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMDD

Detailed Description

This PBT & Phosphor Bronze male board-to-board PCB connector, with SKU EBC17MMDD, features a durable construction for reliable connectivity. With a 3A amperage rating and 700VAC voltage, it ensures safe and efficient power transmission. The right-angle orientation and 2.54mm pitch offer convenient installation in tight spaces. Boasting 34 positions across 2 rows, it allows for versatile connectivity. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its 13.72mm height and 9.4mm width, along with a .25-inch tail length, provide a compact yet accessible design for PCB applications. Meeting stringent quality standards, this connector is ideal for use in high-reliability settings. Elevate your electronic connections with the EBC17MMDD.