EBC17MMDN

Heilind Number:SULEBC17MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMDN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMDN

Detailed Description

Introducing the EBC17MMDN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. Featuring a male gender with two rows of 34 positions, this connector ensures seamless connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal transmission. The right-angle orientation and no mounting requirement offer flexibility in installation, while the thru-hole termination method and matte tin plating facilitate easy soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it provides a compact yet sturdy solution for your PCB connectivity needs. Trust the EBC17MMDN for high-reliability performance in your electronic systems.