EBC17MMJD

Heilind Number:SULEBC17MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMJD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMJD

Detailed Description

The EBC17MMJD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and 2.54mm pitch allow for easy and secure connections, while the thru-hole termination method and clearance hole mount type facilitate simple installation. With 34 positions and two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient, perfect for densely populated PCBs. The matte tin termination plating ensures solderability and corrosion resistance. Whether it's for telecommunications, aerospace, or automotive applications, the EBC17MMJD guarantees high reliability and performance.