EBC17MMMD

Heilind Number:SULEBC17MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17MMMD

Detailed Description

Introducing the EBC17MMMD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 34 positions, this connector ensures secure and efficient connections. The male gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT and Phosphor Bronze materials and gold contact plating, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The termination method of wire wrap and matte tin plating guarantee stable connections even in harsh environments. With a tail length of 14.22mm (.56 in) and compact dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained designs. Rated for a wide operating temperature range of -65 to 125°C, this connector is ideal for use in varied industrial applications. Upgrade your PCB connectivity with the EBC17MMMD for reliable and efficient performance.