| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17MMMN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17MMMN |
EBC17MMMN
| Heilind Number: | SULEBC17MMMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17MMMN |
| ECAD Model: |
Specifications
Detailed Description
The EBC17MMMN is a versatile male board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and 34 positions spread across 2 rows, this connector offers secure and efficient connectivity. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensure optimal signal transmission. Featuring a straight orientation and wire wrap termination method, installation is straightforward. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. The matte tin termination plating enhances durability. With a compact design (13.72mm connector height, 9.4mm connector width, and 14.22mm tail length), the EBC17MMMN is a reliable choice for demanding electronic systems.

