EBC17MMND

Heilind Number:SULEBC17MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17MMND

Detailed Description

Introducing the EBC17MMND, a high-performance board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm and two rows of 34 male contacts, this connector ensures secure and reliable connections in demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and card extender termination method, installation is efficient and hassle-free. Operating at a wide temperature range of -65 to 125°C and rated for up to 700VAC, this connector is suitable for use in various industries. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space without compromising performance. Trust the EBC17MMND for seamless board-to-board connectivity in your next project.