EBC17MMNN

Heilind Number:SULEBC17MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMNN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMNN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC17MMNN. Designed for high-performance applications, this connector features 34 gold-plated contacts with a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, ensuring reliable power transmission. The male gender, 2-row configuration, and card extender termination method make it versatile for various connectivity needs. Its phosphor bronze contact material and matte tin termination plating guarantee durability even in harsh environments, with an operating temperature range of -65 to 125°C. With a compact size of 9.4mm (.37in) width and 13.72mm (.54in) height, this connector offers efficient space utilization on PCBs. Perfect for demanding industries, it meets stringent quality standards without compromising on performance. Upgrade your connectivity solutions with the EBC17MMNN.