EBC17MMRD

Heilind Number:SULEBC17MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17MMRD

Detailed Description

The SKU EBC17MMRD is a high-performance board-to-board PCB connector designed for male gender connections. Featuring two rows with 34 positions, it ensures secure and efficient connectivity. Crafted from durable PBT and Phosphor Bronze, this connector guarantees longevity even in harsh environments, with a voltage rating of 700 VAC. The termination method is through a card extender, with gold-plated Phosphor Bronze contacts for optimal conductivity. Operating smoothly at temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The clearance hole mount type and straddle orientation offer flexibility in installation. With a pitch of 2.54 mm and a connector height of 13.72 mm, it provides a reliable and compact solution for your PCB connectivity needs. Trust the EBC17MMRD for seamless and dependable connections in your electronic designs.