EBC17MMRN

Heilind Number:SULEBC17MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMRN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMRN

Detailed Description

Introducing the EBC17MMRN Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. This male connector features two rows and 34 positions, ensuring ample connectivity options. With a pitch of 2.54mm (.1 in), it offers precise alignment on PCBs. The termination method, Card Extender, facilitates easy installation. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its robust design, with a termination plating of Matte Tin, ensures reliability even in harsh environments, with an operating temperature range of -65 to 125°C. Compact in size with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EBC17MMRN is the perfect choice for secure and efficient board-to-board connections.