EBC17MMSD

Heilind Number:SULEBC17MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17MMSD

Detailed Description

Introducing the EBC17MMSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This male connector features two rows with a pitch of 2.54mm, allowing for precise and secure mating. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 13.72mm in height and 9.4mm in width, it offers compact yet robust construction. Trust in the EBC17MMSD for your connectivity needs in aerospace, defense, and industrial applications.