| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17MMVD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17MMVD |
EBC17MMVD
| Heilind Number: | SULEBC17MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17MMVD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17MMVD, a high-performance male connector designed for reliable board-to-board and card edge connections. Crafted from durable PBT and featuring contact pins made of gold-plated phosphor bronze, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's ideal for high-power applications. The right-angle orientation and clearance hole mount type offer versatile installation options. This connector, with 34 positions and a tail length of 3.3mm, guarantees secure connections even in harsh environments, thanks to its operating temperature range of -65 to 125°C. Measuring at 13.72mm height and 9.4mm width, it's compact yet robust. Trust the EBC17MMVD for your demanding PCB connectivity needs.

