EBC17MMVN-S189

Heilind Number:SULEBC17MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMVN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMVN-S189

Detailed Description

Introducing the EBC17MMVN-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in demanding industrial environments. With a pitch of 2.54mm, 700VAC voltage rating, and 3A amperage, it offers efficient power delivery while maintaining signal integrity. The right-angle orientation and 2-row layout with 34 positions provide flexibility in PCB design, while the 3.3mm tail length allows for secure thru-hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Trust in the EBC17MMVN-S189 for seamless board-to-board connections that meet the highest standards of performance and reliability.