EBC17MMWD

Heilind Number:SULEBC17MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMWD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMWD

Detailed Description

Introducing the EBC17MMWD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a male gender and two rows for efficient connectivity, this connector features a clearance hole mount type and through-hole termination method for secure attachment. Crafted from PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and durability. The 2.54mm pitch and 3A amperage rating make it suitable for various applications, while its 700VAC voltage and -65 to 125°C operating temperature range guarantee reliable performance. With 34 positions and a tail length of 3.18mm, it offers ample connectivity options. Measuring 13.72mm in height and 9.4mm in width, it's compact yet powerful. Ideal for use in aerospace, defense, and industrial settings, this connector is a must-have for your electronic projects. Elevate your connectivity with the EBC17MMWD.