EBC17MMWN

Heilind Number:SULEBC17MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMWN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMWN

Detailed Description

Introducing the EBC17MMWN, a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. This male connector features two rows with a total of 34 positions, allowing for seamless interfacing in various electronic applications. With a pitch of 2.54mm (.1 in) and termination method via through-hole mounting, it ensures secure attachment and optimal signal transmission. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees durability and excellent conductivity. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), offers space-saving solutions without compromising performance. Trust in the EBC17MMWN for your connectivity needs, meeting the highest standards in the industry.