EBC18DCAD-S189

Heilind Number:SULEBC18DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCAD-S189

Detailed Description

Introducing EBC18DCAD-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm and accommodates up to 36 positions, ensuring efficient signal transmission. With a contact material of phosphor bronze and gold plating, it guarantees reliable conductivity. The hairpin contact type and right-angle orientation offer versatility in installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability in harsh conditions. Compact in size, with a connector height of .61 inches and width of 9.4mm, it is ideal for space-constrained applications. Certified for quality and performance, this connector is a vital component for mission-critical systems. Elevate your connectivity with the EBC18DCADS189.