EBC18DCAD

Heilind Number:SULEBC18DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCAD

Detailed Description

Introducing the EBC18DCAD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The two-row design with 36 positions and hairpin contacts allows for secure and stable connections. The right-angle orientation and clearance hole mount type make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBC18DCAD for high-quality and high-reliability board-to-board connections.