| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCAH-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCAH-S371 |
EBC18DCAH-S371
| Heilind Number: | SULEBC18DCAH-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCAH-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCAH-S371, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Engineered with durability in mind, this connector features a rugged construction with phosphor bronze contacts and gold plating, ensuring reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 36 positions and 2.54mm pitch provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Trust in the EBC18DCAH-S371 for efficient and durable board-to-board connections in your electronic designs.

