EBC18DCAI-S189

Heilind Number:SULEBC18DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCAI-S189

Detailed Description

Introducing the EBC18DCAI-S189, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of hairpin contact pins made of durable phosphor bronze, plated with gold for enhanced conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures secure power and signal transmission. Its right-angle orientation and threaded mount type make it suitable for various applications. With 36 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and demanding environments. The matte tin termination plating guarantees long-lasting performance. Perfect for use in aerospace, defense, and industrial systems, this connector is a dependable solution for your connectivity needs.