EBC18DCAI-S371

Heilind Number:SULEBC18DCAI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCAI-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-performance applications. With a contact material of Phosphor Bronze and gold contact plating, this connector ensures reliable conductivity. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connections. The hairpin contact type and right-angle orientation make it suitable for compact designs. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. This connector, with 36 positions and two rows, allows for versatile connectivity options. Its matte tin termination plating ensures durability. Ideal for applications requiring high reliability, this connector is a must-have for your PCB assembly projects.