EBC18DCAI

Heilind Number:SULEBC18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCAI

Detailed Description

Introducing the EBC18DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in industrial settings. Featuring two rows with 36 female contacts, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure mounting on PCBs. Constructed with durable PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector is built to last. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and threaded mount type facilitate easy installation. With its compact dimensions and matte tin termination plating, the EBC18DCAI is a perfect choice for applications where space and performance are critical.