EBC18DCAN-S189

Heilind Number:SULEBC18DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCAN-S189

Detailed Description

Introducing the EBC18DCANS189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows with 36 positions, accommodating a wide range of connections. Crafted from durable PBT and Phosphor Bronze with Gold contact plating, it ensures excellent conductivity and longevity. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power applications. Its RoHS compliance reflects our commitment to environmental responsibility. Operating smoothly in temperatures ranging from -65 to 125°C, it's a dependable choice for industrial and electronic systems. The right-angle orientation and compact dimensions make it space-efficient, while the Matte Tin termination plating enhances solderability. Trust the EBC18DCANS189 for efficient and durable board-to-board connections in your projects.