EBC18DCAN-S371

Heilind Number:SULEBC18DCAN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCAN-S371

Detailed Description

Introducing the EBC18DCAN-S371, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable and efficient conductivity. Featuring two rows with a total of 36 positions and a pitch of 2.54mm, it is perfect for high-density PCB designs. The hairpin contact type and right-angle orientation provide secure and space-saving connections. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its through-hole termination method and matte tin plating guarantee easy installation and durability. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBC18DCAN-S371 for reliable and high-speed board-to-board connections in your electronic designs.