EBC18DCAN

Heilind Number:SULEBC18DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCAN

Detailed Description

Introducing the EBC18DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and a contact type of Hairpin, it offers precise and secure connections. Featuring 36 positions in a 2-row configuration, it's ideal for complex circuitry. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and no-mounting design provide versatility in installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets high power requirements. Compact yet robust, this connector, with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), is perfect for space-constrained designs. Whether in aerospace, telecommunications, or industrial applications, the EBC18DCAN delivers superior performance.