EBC18DCAS-S371

Heilind Number:SULEBC18DCAS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAS-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCAS-S371

Detailed Description

Introducing the EBC18DCAS-S371 36-position female connector, designed for high-performance board-to-board PCB and card edge connectivity. This robust connector features a side hole mount type with thru-hole termination, ensuring secure and reliable connections in demanding environments. Constructed with durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of applications. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB layout and space-saving installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh industrial conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for use in space-constrained designs. Trust the EBC18DCAS-S371 for your high-reliability connectivity needs.