EBC18DCAS

Heilind Number:SULEBC18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCAS

Detailed Description

Introducing the EBC18DCAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures optimal conductivity and durability. The 36-position, 2-row design offers ample connectivity options, while the 700VAC voltage rating makes it suitable for a wide range of industrial and commercial setups. With a current rating of 3A and operating temperature range of -65 to 125°C, it's built to withstand harsh conditions. The thru-hole termination method and side-hole mount type provide secure attachment to PCBs. With matte tin plating for enhanced corrosion resistance, the EBC18DCAS guarantees long-term performance. Ideal for aerospace, defense, and telecommunications applications, this connector is a reliable solution for your connectivity needs.