EBC18DCAT-S189

Heilind Number:SULEBC18DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCAT-S189

Detailed Description

The EBC18DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows of 36 positions each, it offers versatile mounting options. The threaded and thru-hole termination methods make installation easy and secure. Gold-plated contacts on phosphor bronze provide excellent conductivity, while the hairpin contact type guarantees stable connections. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With an orientation of right angle and a compact design, it saves space on PCBs. The connector's wide operating temperature range of -65 to 125 °C makes it suitable for use in diverse industries. Matte tin termination plating ensures long-term durability. Overall, the EBC18DCAT-S189 is a reliable and high-quality solution for your PCB connectivity needs.