EBC18DCAT

Heilind Number:SULEBC18DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCAT

Detailed Description

Introducing the EBC18DCAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (0.1in) and 36 positions, it offers versatile connectivity options. The threaded mount and through-hole termination method guarantee secure and stable installation on your PCB. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of just 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. Rated for 700VAC and 3A, the EBC18DCAT is perfect for high-power and high-speed data transfer. Trust in its matte tin termination plating for long-lasting performance. Upgrade your electronic systems with this RoHS-compliant connector, meeting the highest industry standards for quality and reliability.