EBC18DCBD-S189

Heilind Number:SULEBC18DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCBD-S189

Detailed Description

The EBC18DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 36 gold-plated hairpin contacts offer efficient data transfer, while the right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. The connector's operating temperature range of -65 to 125°C ensures stable performance in a wide range of environments. With matte tin termination plating, it guarantees long-term durability and corrosion resistance. The EBC18DCBD-S189 is the ideal choice for aerospace, defense, and industrial applications where reliability is paramount.