EBC18DCBD

Heilind Number:SULEBC18DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCBD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, EBC18DCBD. Designed for reliability and efficiency, this connector features a female gender with two rows, allowing for secure and stable connections. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets high power requirements. Its hairpin contact type and right-angle orientation offer versatility in various applications. With 36 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Additionally, its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while providing robust connectivity. Trust in the EBC18DCBD for your high-reliability electronic projects.