EBC18DCBH-S371

Heilind Number:SULEBC18DCBH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBH-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCBH-S371

Detailed Description

The EBC18DCBH-S371 is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector has two rows of 36 female contacts, each made of gold-plated phosphor bronze for excellent conductivity. Its clearance hole mount type and through-hole termination method make assembly easy and secure. The hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained PCB layouts. The matte tin termination plating ensures corrosion resistance for added reliability. Overall, the EBC18DCBH-S371 is a versatile and dependable connector for demanding electronic applications.