EBC18DCBH

Heilind Number:SULEBC18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCBH

Detailed Description

The EBC18DCBH is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a female gender and two rows of contacts, it offers seamless connectivity in a variety of applications. Featuring a clearance hole mount and through-hole termination, installation is quick and easy. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its hairpin contact type and right-angle orientation further enhance its versatility. With 36 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. The connector's robust construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. The matte tin termination plating ensures solderability and long-term performance. Ideal for high-reliability applications, the EBC18DCBH is a vital component in modern electronics.