EBC18DCBI-S189

Heilind Number:SULEBC18DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCBI-S189

Detailed Description

Introducing the EBC18DCBI-S189, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers flexibility in connectivity. The threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees long-term durability. Its hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 36 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors, the EBC18DCBI-S189 is the epitome of reliability and performance in board-to-board connectors.