EBC18DCBI-S371

Heilind Number:SULEBC18DCBI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCBI-S371

Detailed Description

The EBC18DCBI-S371 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method make it easy to install securely. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity, while the hairpin contact type and right-angle orientation allow for efficient signal transmission. With 36 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector is suitable for various industrial applications. Perfect for use in aerospace, defense, and telecommunications, the EBC18DCBI-S371 is a dependable solution for your connectivity needs.