| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCBI |
EBC18DCBI
| Heilind Number: | SULEBC18DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCBI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and a threaded mount type, this connector ensures secure and stable attachment. Featuring 36 gold-plated hairpin contacts made of durable phosphor bronze, it guarantees reliable signal transmission with a maximum amperage of 3 A and a voltage rating of 700 VAC. The right-angle orientation and 2.54 mm pitch offer versatility in PCB layout design. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various industrial applications. The Matte Tin termination plating enhances solderability and corrosion resistance. Trust the EBC18DCBI for efficient and durable board-to-board connections in your electronic projects.

