EBC18DCBN-S189

Heilind Number:SULEBC18DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCBN-S189

Detailed Description

Introducing the EBC18DCBNS189, a high-performance PCB connector designed for demanding applications. With a dual-row configuration and 36 positions, this female connector offers seamless connectivity in electronic systems. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission. The hairpin contact type and right-angle orientation facilitate easy and secure mating. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and data transmission. With a termination method of thru hole and matte tin plating, it guarantees robust and enduring connections. RoHS compliant and capable of operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial applications. Add efficiency and reliability to your PCB designs with the EBC18DCBNS189.