| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCBS |
EBC18DCBS
| Heilind Number: | SULEBC18DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCBS, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable connectivity in various applications. Featuring a durable construction of PBT and phosphor bronze, it guarantees longevity even in harsh operating conditions ranging from -65 to 125 °C. The gold-plated contact pins offer enhanced conductivity, while the right-angle orientation and side-hole mount type facilitate easy installation. With 36 positions spread across two rows and a pitch of 2.54 mm, it provides ample connectivity options for your PCB designs. Trust the EBC18DCBS for seamless power transmission and secure board-to-board connections in your projects.

