EBC18DCBT-S189

Heilind Number:SULEBC18DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCBT-S189

Detailed Description

Introducing the EBC18DCBTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for increased connectivity, this connector ensures reliable signal transmission. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation provide efficient signal transfer in compact spaces. Boasting 36 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating ensuring long-term reliability, this connector is ideal for high-reliability applications. Upgrade your connectivity solutions with the EBC18DCBTS189.