EBC18DCBT

Heilind Number:SULEBC18DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCBT

Detailed Description

EBC18DCBT is a high-quality board-to-board PCB connector featuring two rows with a total of 36 female contacts for seamless connectivity. Crafted from durable PBT and Phosphor Bronze, this connector offers reliable performance in various applications. With a 2.54mm pitch and right-angle orientation, it facilitates easy installation on PCBs. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Its threaded mounting type and through-hole termination method provide secure attachment, making it a dependable choice for your electronic designs. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBC18DCBT guarantees efficient signal transmission.