EBC18DCCD-S189

Heilind Number:SULEBC18DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCCD-S189

Detailed Description

Introducing the EBC18DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 36 gold-plated hairpin contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and right-angle orientation offer versatile installation options, while the termination method of thru-hole soldering ensures secure connectivity. With an operating temperature range of -65 to 125°C and a matte tin termination plating, this connector is suitable for use in harsh environments. Compact in size with a connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB assemblies. The EBC18DCCD-S189 is a top choice for engineers seeking a reliable and high-quality interconnection solution.