EBC18DCCD

Heilind Number:SULEBC18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCCD

Detailed Description

Introducing the EBC18DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials for reliable performance. The two-row design with a clearance hole mount type offers easy installation on PCBs. The termination method is through-hole, ensuring secure connections. Each of the 36 positions is meticulously crafted with gold-plated phosphor bronze contacts, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation optimize space utilization in tight layouts. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, the EBC18DCCD is a reliable choice for connectivity in aerospace, defense, and industrial systems.