EBC18DCCH-S189

Heilind Number:SULEBC18DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCCH-S189

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, SKU EBC18DCCH-S189, is designed for high-performance applications requiring a reliable and durable connection. With a current rating of 3A and a voltage rating of 700VAC, this connector is ideal for demanding electronic systems. Featuring a female gender, right-angle orientation, and a clearance hole mount type, it offers versatility in installation. The gold-plated phosphor bronze contacts ensure excellent conductivity and corrosion resistance. With 36 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for connectivity in aerospace, defense, and industrial applications.