EBC18DCCH-S371

Heilind Number:SULEBC18DCCH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCH-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCCH-S371

Detailed Description

Introducing the EBC18DCCH-S371, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a contact type of hairpin, it ensures efficient signal transmission. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a voltage rating of 700VAC and amperage of 3A, it meets high-power requirements. The termination method is through-hole, with matte tin plating for added reliability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Perfect for applications in aerospace, defense, and industrial sectors, this connector guarantees superior performance and longevity. Upgrade your PCB connections with the EBC18DCCH-S371.