EBC18DCCH

Heilind Number:SULEBC18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCCH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC18DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its female gender, clearance hole mount type, and thru-hole termination method make it easy to install on PCBs. The 2-row design with 36 positions allows for efficient connectivity. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission while the hairpin contact type enhances durability. With a pitch of 2.54 mm and right-angle orientation, it offers versatility in board layout. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. Its compact dimensions, measuring 9.4 mm in width and 15.49 mm in height, make it space-efficient. Matte Tin termination plating provides corrosion resistance. Meeting high-quality standards, this connector is ideal for aerospace, military, and industrial applications.