| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCCI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DCCI-S189 |
EBC18DCCI-S189
| Heilind Number: | SULEBC18DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCCI-S189, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The two-row, right-angle design with threaded mounting and through-hole termination ensures secure and stable installation. Gold-plated contacts provide excellent conductivity, while hairpin contact type and a 2.54mm pitch deliver optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Boasting 36 positions and a compact form factor, it is ideal for high-density PCB layouts. Trust in the EBC18DCCI-S189 for your connectivity needs.

